Reference Only
CHF12545CBF101R
Obsolete
High Frequency/RF Resistors 500WATT POWER RES 100OHM
Datasheet
CHF12545CBF101R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | High Frequency/RF Resistors | |
| Series | CHF12545CBF | |
| Resistance | 100 Ohms | |
| Power Rating | 500 W | |
| Tolerance | 5 % | |
| Frequency | 1 GHz | |
| Length | 31.75 mm | |
| Width | 12.7 mm | |
| Height | 5.07 mm | |
| Packaging | Tray | |
| Application | High Frequency | |
| Package / Case | 12545 (3112 metric) | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors | |
| Termination Style | SMD/SMT | |
| Type | Power RF Flanged Termination |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?