Reference Only

CGA0805MLA-31251E

Varistors CG Auto MLV 0805, 250pF AEC-Q200.

Manufacturer:

Mfr Part:
CGA0805MLA-31251E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesCGA-MLA
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Clamping Voltage71 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Current Rating80 A
Product TypeESD Suppressors
SubcategoryVaristors
TradenameChipGuard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.346$1,384.00
Need more?