Reference Only
CGA0805MLA-22401E
Varistors CG Auto MLV 0805, 400pF AEC-Q200.
Datasheet
CGA0805MLA-22401E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Varistors | |
| Series | CGA-MLA | |
| Termination Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Clamping Voltage | 50 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Current Rating | 120 A | |
| Product Type | ESD Suppressors | |
| Subcategory | Varistors | |
| Tradename | ChipGuard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.353 | $1,412.00 | |
| $0.349 | $2,792.00 |
Need more?