Reference Only

CG0402MLC-12LGA

Varistors Chip Guard 0402 12 VOLTS.

Manufacturer:

Mfr Part:
CG0402MLC-12LGA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesMLC
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Clamping Voltage25 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Current Rating5 nA
Product TypeESD Suppressors
SubcategoryVaristors
TradenameChipGuard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?