Reference Only

CDNBS16-T05C

ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT.

Manufacturer:

Mfr Part:
CDNBS16-T05C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels8 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage24 V
Breakdown Voltage6 V
Package / CaseSOIC-16
Peak Pulse Current42 A
Pppm - Peak Pulse Power Dissipation500 W
Cd - Diode Capacitance15 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesCDNBS08-T03-T36C
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage1.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?