Reference Only

CDNBS04-B08600

Obsolete
Bridge Rectifiers SMD RECTIFIER 600VOLT

Manufacturer:

Mfr Part:
CDNBS04-B08600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseSMD/SMT
Peak Reverse Voltage600 V
Vf - Forward Voltage1.15 V
Max Surge Current30 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length4.9 mm
Width4 mm
Height2.7 mm
SeriesCDNBS04
PackagingReel
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage420 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?