Reference Only

CD214C-S3G

Rectifiers 400V 3A.

Manufacturer:

Mfr Part:
CD214C-S3G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AB-2
Vr - Reverse Voltage400 V
If - Forward Current3 A
ConfigurationSingle
Vf - Forward Voltage960 mV
Ir - Reverse Current100 nA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesCD214C-S3
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.138$1,242.00
$0.137$3,288.00
Need more?