Reference Only

CD214B-FS3J

Rectifiers 600V 3A.

Manufacturer:

Mfr Part:
CD214B-FS3J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AA-2
Vr - Reverse Voltage600 V
If - Forward Current3 A
ConfigurationSingle
Vf - Forward Voltage1.5 V
Ir - Reverse Current5 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesCD214B-FS
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.159$1,590.00
Need more?