CD1206-S0180R Bourns

CD1206-S0180R

Obsolete
Small Signal Switching Diodes IO=100mA VR=80V LOW LEAKAGE

Manufacturer:

Mfr Part:
CD1206-S0180R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Peak Reverse Voltage90 V
Max Surge Current1 A
If - Forward Current100 mA
ConfigurationSingle
Recovery Time4 ns
Vf - Forward Voltage1 V
Ir - Reverse Current50 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?