Reference Only

CD1005-Z16

Obsolete
Zener Diodes ZENER DIODE SMD 16VOLT

Manufacturer:

Mfr Part:
CD1005-Z16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryZener Diodes
Vz - Zener Voltage16 V
Mounting StyleSMD/SMT
Package / Case1005
Pd - Power Dissipation200 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current100 nA
Zz - Zener Impedance40 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ConfigurationSingle
Test Current5 mA
PackagingReel
Height0.9 mm
Ir - Reverse Current100 nA
Length2.6 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?