CD0805-S01575 Bourns

CD0805-S01575

Obsolete
Small Signal Switching Diodes IO=150mA VR=75V HIGH SPEED

Manufacturer:

Mfr Part:
CD0805-S01575

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Peak Reverse Voltage100 V
If - Forward Current150 mA
ConfigurationSingle
Vf - Forward Voltage1 V
Ir - Reverse Current2.5 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?