Reference Only
CD-DF410SL
Bridge Rectifiers VRRM 1000V 4A SMD DFS Bridge Rectifier.
Datasheet
CD-DF410SL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pad | |
| If - Forward Current | 4 A | |
| Peak Reverse Voltage | 1 kV | |
| Vf - Forward Voltage | 860 mV | |
| Max Surge Current | 150 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Length | 10.6 mm | |
| Width | 8.2 mm | |
| Height | 1.55 mm | |
| Packaging | Reel | |
| Ir - Reverse Current | 80 nA | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a & 7c-1 |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.363 | $4,356.00 | |
| $0.358 | $8,592.00 |
Need more?