Reference Only

CC453232-120KL

RF Inductors - SMD 12uH 10% 2.52MHz.

Manufacturer:

Mfr Part:
CC453232-120KL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1812 (4532 metric)
ShieldingUnshielded
Inductance12 uH
Tolerance10 %
Maximum DC Current500 mA
Maximum DC Resistance600 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency21 MHz
TerminationStandard
Length4.2 mm
Width3.2 mm
Height3.2 mm
Core MaterialFerrite
SeriesCC453232
PackagingReel
ApplicationRF
Case Code - in1812
Case Code - mm4532
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.152$304.00
$0.142$355.00
$0.135$675.00
$0.132$1,320.00
Need more?