Reference Only
CB72A1B
End of Life
Thermal Cutoffs
Datasheet
CB72A1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thermal Cutoffs | |
| Rated Temperature | + 72 C | |
| Tolerance | +/- 5 C | |
| Maximum Temperature | + 72 C | |
| Maximum Voltage | 28 VDC/25 A/100 cycles | |
| Minimum Holding Voltage | 3 V | |
| Resistance | 5 mOhms | |
| Maximum Breaking Current | 50 A | |
| Maximum Leakage Current | 200 mA | |
| Length | 4.4 mm | |
| Width | 2.5 mm | |
| Height | 0.8 mm | |
| Approvals | UL, cUL, TUV | |
| Series | CB | |
| Packaging | Bulk | |
| Holding Temperature | + 25 C | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Thermal Cutoffs | |
| Product | Miniature Thermal Cutoff | |
| Reset Temperature | + 40 C | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?