Reference Only

CAY06-100J2AS

Resistor Networks & Arrays 10 OHMS 5% CONV 4RES Anti-Sulfur.

Manufacturer:

Mfr Part:
CAY06-100J2AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesCAY06-AS
ProductArrays
Termination StyleSMD/SMT
Resistance10 Ohms
Tolerance5 %
Circuit TypeIsolated
Number of Resistors2 Resistor
Number of Pins4 Pin
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case0302 (0806 metric)
Length0.85 mm
Width0.6 mm
Height0.35 mm
Power per Element31 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeSulfur-Resistant Thick Film Chip Arrays
Voltage Rating12.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.051$2,550.00
Need more?
Contact Us