Reference Only

BVR1206-11PFR

Varistors MLV 1206 11VAC , Lead free.

Manufacturer:

Mfr Part:
BVR1206-11PFR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesBVR1206
ProductLow Voltage Varistors
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Voltage Rating AC11 VAC
Voltage Rating DC14 VDC
Varistor Voltage18 V to 22 V
Clamping Voltage36 V
Capacitance840 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Current Rating200 A
Height0.8 mm
Length3.2 mm
SubcategoryVaristors
TypeMultilayered Varistor
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.142$568.00
$0.116$928.00
$0.115$2,760.00
Need more?