Reference Only
BVR1206-04PFR
Varistors MLV 1206 4VAC , Lead free.
Datasheet
BVR1206-04PFR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Varistors | |
| Series | BVR1206 | |
| Product | Low Voltage Varistors | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Package / Case | 1206 (3216 metric) | |
| Voltage Rating AC | 4 VAC | |
| Voltage Rating DC | 5.5 VDC | |
| Varistor Voltage | 8 V to 14 V | |
| Clamping Voltage | 25 V | |
| Capacitance | 2 nF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Current Rating | 200 A | |
| Height | 0.8 mm | |
| Length | 3.2 mm | |
| Subcategory | Varistors | |
| Type | Multilayered Varistor | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.124 | $496.00 | |
| $0.116 | $928.00 | |
| $0.115 | $2,760.00 |
Need more?