Reference Only
BRT150-10R4F1
New Product
Wirewound Resistors - Chassis Mount BRT150 10.4 OHM 1%.
Datasheet
BRT150-10R4F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | BRT | |
| Resistance | 10.4 Ohms | |
| Power Rating | 150 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 260 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Termination Style | Solder Lug | |
| Height | 22 mm | |
| Length | 210 mm | |
| Width | 41 mm | |
| Packaging | Bulk | |
| Resistance | 10.4 Ohms | |
| Power Rating | 150 W | |
| Tolerance | 1 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 260 PPM / C | |
| Length | 210 mm | |
| Width | 41 mm | |
| Height | 22 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Series | BRT | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.90 | $1,245.00 | |
| $24.89 | $2,489.00 | |
| $24.69 | $6,172.50 | |
| $23.48 | $11,740.00 |
Need more?