
BDW64
Obsolete
Darlington Transistors 60W 6A PNP
Datasheet
BDW64 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Darlington Transistors | |
| Configuration | Single | |
| Transistor Polarity | PNP | |
| Collector- Emitter Voltage VCEO Max | 45 V | |
| Emitter- Base Voltage VEBO | 5 V | |
| Collector- Base Voltage VCBO | 45 V | |
| Maximum DC Collector Current | 6 A | |
| Maximum Collector Cut-off Current | 200 uA | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-3 | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| DC Collector/Base Gain hfe Min | 750, 100 | |
| Product Type | Darlington Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?