BDW63B Bourns

BDW63B

Obsolete
Darlington Transistors 60W 6A NPN

Manufacturer:

Mfr Part:
BDW63B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryDarlington Transistors
ConfigurationSingle
Transistor PolarityNPN
Collector- Emitter Voltage VCEO Max80 V
Emitter- Base Voltage VEBO5 V
Collector- Base Voltage VCBO80 V
Maximum DC Collector Current6 A
Maximum Collector Cut-off Current200 uA
Mounting StyleThrough Hole
Package / CaseTO-220-3
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
DC Collector/Base Gain hfe Min750, 100
Product TypeDarlington Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?