BDV65B-S Bourns

BDV65B-S

Obsolete
Darlington Transistors 100V 12A NPN

Manufacturer:

Mfr Part:
BDV65B-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryDarlington Transistors
ConfigurationSingle
Transistor PolarityNPN
Collector- Emitter Voltage VCEO Max100 V
Emitter- Base Voltage VEBO5 V
Collector- Base Voltage VCBO100 V
Maximum DC Collector Current12 A
Maximum Collector Cut-off Current400 uA
Mounting StyleSMD/SMT
Package / CaseSOT-93
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
DC Collector/Base Gain hfe Min1000
Product TypeDarlington Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?