Reference Only

BD245B-S

Obsolete
Bipolar Transistors - BJT 80V 10A NPN

Manufacturer:

Mfr Part:
BD245B-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-93-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current10 A
Collector- Emitter Voltage VCEO Max80 V
Emitter- Base Voltage VEBO5 V
Maximum DC Collector Current10 A
Pd - Power Dissipation80 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current10 A
DC Collector/Base Gain hfe Min40 at 1 A, 4 V, 20 at 3 A, 4 V, 4 at 10 A, 4 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?