Reference Only

BD241E

Obsolete
Bipolar Transistors - BJT 40W NPN Silicon

Manufacturer:

Mfr Part:
BD241E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryBipolar Transistors - BJT
TechnologySi
Package / CaseTO-220-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current3 A
Collector- Emitter Voltage VCEO Max140 V
Emitter- Base Voltage VEBO5 V
Maximum DC Collector Current3 A
Pd - Power Dissipation40 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?