Reference Only

BD240C-S

Obsolete
Bipolar Transistors - BJT 100V 2A PNP

Manufacturer:

Mfr Part:
BD240C-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current2 A
Collector- Emitter Voltage VCEO Max100 V
Emitter- Base Voltage VEBO5 V
Maximum DC Collector Current2 A
Pd - Power Dissipation30 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current2 A
DC Collector/Base Gain hfe Min40 at 200 mA, 4 V, 15 at 1 A, 4 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?