Reference Only

AMM20B5A1BLASL340

Board Mount Motion & Position Sensors .

Manufacturer:

Mfr Part:
AMM20B5A1BLASL340

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryBoard Mount Motion & Position Sensors
ProductRotary Position Sensors
Output TypeAnalog - Voltage
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
MeasuresAngle
TechnologyHall Effect
PackagingTray
Product TypeBoard Mount Motion & Position Sensors
SeriesAMM20B
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 45 / Multiples: 45)
Quantity Unit PriceExt. Price
$28.13$1,265.85
Need more?