
A0276558
Obsolete
Punches & Dies QTH38B (MPC/66 BLK) TOOL
Datasheet
A0276558 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Punches & Dies | |
| Product | Terminators | |
| Type | Cutting | |
| Size | 211 mm x 184 mm x 105 mm | |
| Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Product Type | Punches & Dies | |
| Series | MPC | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?