Reference Only
9EL3
Sidacs PRIMARY PROTECTOR.
Datasheet
9EL3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Sidacs | |
| Series | 9E | |
| Breakover Voltage VBO | 265 V | |
| Breakover Current IBO Max | 10 A | |
| Non Repetitive On-State Current | 10 A | |
| Off-State Leakage Current @ VDRM IDRM | 1 uA | |
| Off-State Capacitance CO | 150 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Product Type | Sidacs | |
| Subcategory | Thyristors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,800 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.83 | $3,294.00 | |
| $1.73 | $4,671.00 |
Need more?