Reference Only

94931

Power Transformers - Board Mount SP-E 20/6, LI=0.94mH+/-10%

Manufacturer:

Mfr Part:
94931

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Transformers - Board Mount
ProductFlyback Transformers
Primary Voltage Rating85 VAC to 125 VAC
Secondary Voltage Rating6 V
Power Rating22 W
Secondary Current Rating1.8 mA
Mounting StylePCB Mount
Primary WindingQuad Primary Winding
Secondary WindingQuad Secondary Winding
Length21 mm
Width25 mm
Height15 mm
Inductance940 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 25 C
Operating Frequency66 kHz to 132 kHz
PackagingTray
Product TypePower Transformers
SubcategoryTransformers
Termination StyleThrough Hole
Turns Ratio19.75 : 2.75 : 1 : 1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?