Reference Only

9310-08

Obsolete
RF Inductors - Leaded

Manufacturer:

Mfr Part:
9310-08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
Termination StyleAxial
ShieldingUnshielded
Inductance680 nH
Tolerance10 %
Maximum DC Current1.1 A
Maximum DC Resistance150 mOhms
Q Minimum50
Self Resonant Frequency250 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.53 mm
Diameter3.96 mm
ApplicationRF
Inductance - nH680 nH
Inductance - pH680000 pH
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?