Reference Only

8250-154K

Obsolete
RF Inductors - Leaded 150mH 10%

Manufacturer:

Mfr Part:
8250-154K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
TypeChoke
Termination StyleAxial
ShieldingShielded
Inductance150 mH
Tolerance10 %
Maximum DC Resistance7.4 mOhms
TerminationStandard
Mounting StylePCB Mount
Length11.43 mm
Diameter4.17 mm
Series8250
ApplicationRF
Inductance - uH150000 uH
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?