
8111
Obsolete
Common Mode Chokes / Filters 12mH MIN
Datasheet
8111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Product | Common Mode Chokes | |
| Core Material | Plastic | |
| Diameter | 34.29 mm | |
| Height | 22.86 mm | |
| Inductance | 12 mH | |
| Length | 34.29 mm | |
| Maximum DC Current | 4 A | |
| Maximum DC Resistance | 110 mOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Vertical Mount | |
| Number of Channels | 1 Channel | |
| Product Type | Common Mode Chokes | |
| Series | 8100 | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | Radial | |
| Width | 20.32 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?