Reference Only

78F1R8K-RC

RF Inductors - Leaded 1.8uH 10%.

Manufacturer:

Mfr Part:
78F1R8K-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleAxial
ShieldingUnshielded
Inductance1.8 uH
Tolerance10 %
Maximum DC Current655 mA
Maximum DC Resistance230 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Q Minimum50
Self Resonant Frequency125 MHz
TerminationStandard
Mounting StylePCB Mount
Length7.11 mm
Diameter2.79 mm
Core MaterialFerrite
Series78F
PackagingBulk
ApplicationRF
Lead Diameter0.51 mm
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency7.9 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.10$1,000.00
Need more?