Reference Only

74F104AI

Obsolete
RF Inductors - Leaded 100uH 10%

Manufacturer:

Mfr Part:
74F104AI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
TypeChoke
Termination StyleAxial
ShieldingUnshielded
Inductance100 uH
Tolerance10 %
Maximum DC Current100 mA
Maximum DC Resistance6 Ohms
Q Minimum100
Self Resonant Frequency14 MHz
TerminationStandard
Mounting StylePCB Mount
Length12.7 mm
Diameter5.08 mm
Series74F
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?