Reference Only

7203-RC

Obsolete
Board Mount Current Sensors 80mH MIN

Manufacturer:

Mfr Part:
7203-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryBoard Mount Current Sensors
Current Rating35 A
Frequency Range1 kHz to 100 kHz
Product TypeBoard Mount Current Sensors
Series7200
SubcategorySensors
TradenameJ.W. Miller

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?