Reference Only
7201-RC
Obsolete
Board Mount Current Sensors 5mH MIN
Datasheet
7201-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 10 A | |
| Frequency Range | 5 kHz to 50 kHz | |
| Product Type | Board Mount Current Sensors | |
| Series | 7200 | |
| Subcategory | Sensors | |
| Tradename | J.W. Miller |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?