Reference Only

7118-RC

Common Mode Chokes / Filters 1.7mH 5amp.

Manufacturer:

Mfr Part:
7118-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
Series7100
Mounting StylePCB Mount
Termination StyleRadial
Number of Channels1 Channel
Inductance1.7 mH
Tolerance15 %
Maximum DC Current5 A
Maximum DC Resistance40 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length30.48 mm
Width11.43 mm
Height20.32 mm
PackagingBulk
ProductCommon Mode Chokes
Core MaterialFerrite
Diameter30.48 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 216 / Multiples: 54)
Quantity Unit PriceExt. Price
$6.13$1,324.08
Need more?