
7101
Obsolete
Common Mode Chokes / Filters 510 uH
Datasheet
7101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Inductance | 100 uH | |
| Maximum DC Resistance | 2.7 Ohms | |
| Number of Channels | 1 Channel | |
| Product Type | Common Mode Chokes | |
| Series | 7100 | |
| Subcategory | Inductors, Chokes & Coils | |
| Tolerance | 10 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?