Reference Only

70F822AF-RC

Obsolete
RF Inductors - Leaded 82mH 5%

Manufacturer:

Mfr Part:
70F822AF-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
TypeChoke
Termination StyleAxial
ShieldingUnshielded
Inductance82 mH
Tolerance5 %
Maximum DC Current32 mA
Maximum DC Resistance238 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Q Minimum50
Self Resonant Frequency168 kHz
TerminationStandard
Mounting StylePCB Mount
Length16.002 mm
Diameter10.922 mm
Core MaterialFerrite
Series70F
ApplicationRF
Inductance - uH82000 uH
Lead Diameter0.032 in
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency79 kHz
TradenameJ.W. Miller
Part # Aliases70F822AF-LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?