Reference Only

70F684AI

Obsolete
RF Inductors - Leaded 680uH 5%

Manufacturer:

Mfr Part:
70F684AI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
TypeChoke
Termination StyleAxial
ShieldingUnshielded
Inductance680 uH
Tolerance5 %
Maximum DC Current87 mA
Maximum DC Resistance19.8 Ohms
Q Minimum37
Self Resonant Frequency1.6 MHz
TerminationStandard
Mounting StylePCB Mount
Length6.35 mm
Diameter5.08 mm
Series70F
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
TradenameJ.W. Miller

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?