Reference Only

70F477AP-RC

Obsolete
RF Inductors - Leaded 0.47uH 20%

Manufacturer:

Mfr Part:
70F477AP-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
TypeChoke
Termination StyleAxial
ShieldingUnshielded
Inductance470 nH
Tolerance20 %
Maximum DC Current1.26 A
Maximum DC Resistance125 mOhms
Q Minimum46
Self Resonant Frequency280 MHz
TerminationStandard
Mounting StylePCB Mount
Length7.874 mm
Diameter3.048 mm
Series70F
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
TradenameJ.W. Miller
Part # Aliases70F477AP-LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?