Reference Only

70F475AI

Obsolete
RF Inductors - Leaded 47uH 5%

Manufacturer:

Mfr Part:
70F475AI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
TypeChoke
Termination StyleAxial
ShieldingUnshielded
Inductance47 uH
Tolerance5 %
Maximum DC Current188 mA
Maximum DC Resistance3.36 Ohms
Q Minimum44
Self Resonant Frequency9.1 MHz
TerminationStandard
Mounting StylePCB Mount
Length6.35 mm
Diameter4.318 mm
Series70F
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
TradenameJ.W. Miller

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?