Reference Only
7011
Obsolete
Coupled Inductors 12.5uH 15%
Datasheet
7011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Coupled Inductors | |
| Height | 1.375 in | |
| Length | 1.25 in | |
| Maximum DC Current | 9.5 A | |
| Maximum DC Resistance | 6 mOhms | |
| Mounting Style | PCB Mount | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Series | 7000 | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | Radial | |
| Tolerance | 15 % | |
| Tradename | J.W. Miller | |
| Width | 0.8 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509520 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?