Reference Only

7004-RC

Obsolete
Coupled Inductors 68.75uH 15%

Manufacturer:

Mfr Part:
7004-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCoupled Inductors
Series7000
Tolerance15 %
Maximum DC Current2 A
Maximum DC Resistance120 mOhms
Length0.875 in
Width0.425 in
Height1 in
Mounting StylePCB Mount
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleRadial
TradenameJ.W. Miller

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?