Reference Only
63929
Power Transformers - Board Mount SP-E 16/5, LI=3.9mH+/-10%
Datasheet
63929 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Board Mount | |
| Product | Flyback Transformers | |
| Primary Voltage Rating | 85 VAC to 125 VAC | |
| Secondary Voltage Rating | 6 V | |
| Power Rating | 4 W | |
| Secondary Current Rating | 250 mA | |
| Mounting Style | PCB Mount | |
| Primary Winding | Quad Primary Winding | |
| Secondary Winding | Quad Secondary Winding | |
| Length | 22 mm | |
| Width | 19 mm | |
| Height | 14.5 mm | |
| Inductance | 3.9 mH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Frequency | 44 kHz to 132 kHz | |
| Packaging | Tray | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Through Hole | |
| Turns Ratio | 18.6 : 1 : 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?