Reference Only

6000-220KTR

Obsolete
RF Inductors - Leaded 22 UH 10%

Manufacturer:

Mfr Part:
6000-220KTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
Termination StyleRadial
ShieldingUnshielded
Inductance22 uH
Tolerance10 %
Maximum DC Current2.4 A
Maximum DC Resistance70 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Q Minimum40
Self Resonant Frequency9.2 MHz
TerminationStandard
Mounting StylePCB Mount
Length12.2 mm
Diameter9 mm
PackagingReel
ApplicationRF
Lead Spacing5 mm
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?