Reference Only
55663
Current Transformers - Board Mount SP-R14/9/5, LI = 3,1 mH +/-30%
Datasheet
55663 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Current Transformers - Board Mount | |
| Current Rating | 40 A | |
| Frequency Range | 200 kHz to 3 MHz | |
| Height | 17.5 mm | |
| Inductance | 3.1 mH | |
| Length | 27 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Product Type | Current Transformers | |
| Series | 556xx | |
| Subcategory | Transformers | |
| Termination Style | Through Hole | |
| Turns Ratio | 100:1 | |
| Voltage Time - Et | 360 V/us | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?