Reference Only

55660

Current Transformers - Board Mount SP-R13/10/6, LI= 120 H+/-40%

Manufacturer:

Mfr Part:
55660

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCurrent Transformers - Board Mount
Mounting StylePCB Mount
Inductance120 mH
Current Rating40 A
Turns Ratio2000:1
Termination StyleThrough Hole
Length27 mm
Width18 mm
Height17.5 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 30 C
PackagingTray
Product TypeCurrent Transformers
Series556xx
SubcategoryTransformers
Voltage Time - Et12.7 V/ms

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?