Reference Only

50502-01

Obsolete
Wall Mount AC Adapters AC PWR ADPTR 120VAC to 18VDC

Manufacturer:

Mfr Part:
50502-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWall Mount AC Adapters
AC Plug included/requiredIncluded
RegionNorth America
ProductFixed Plugs
Input Voltage120 VAC
Number of Outputs1 Output
Output Voltage-Channel 118 VDC
IndustryIndustrial
Connector TypeBarrel Connector
DC Output ConnectorBarrel Plug
Series4030-0X
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Mounting StyleWall Mount
PackagingBulk
Product TypeWall Mount AC Adapters
SubcategoryAC-DC Power Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?