4907-S Bourns

4907-S

Obsolete
Variable Inductors 0.226uH MIN

Manufacturer:

Mfr Part:
4907-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVariable Inductors
Series4900
Inductance311 nH
Q Minimum45
Test Frequency45 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
Length0.4 in
Width0.4 in
Height0.562 in
Lead Spacing0.276 in
Mounting StyleThrough Hole
Product TypeVariable Inductors
ShieldingShielded
SubcategoryInductors, Chokes & Coils
TradenameJ.W. Miller
TypeAdjustable RF Inductors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?