
4904-RC
Obsolete
Variable Inductors 0.148uH MIN
Datasheet
4904-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Variable Inductors | |
| Series | 4900 | |
| Inductance | 252 nH | |
| Q Minimum | 162 | |
| Test Frequency | 50 MHz | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination Style | Radial | |
| Length | 0.4 in | |
| Width | 0.4 in | |
| Height | 0.562 in | |
| Lead Spacing | 0.276 in | |
| Mounting Style | Through Hole | |
| Product Type | Variable Inductors | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | J.W. Miller | |
| Type | Adjustable RF Inductors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?